Aavid 576802C04000G technical specifications.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Vertical |
| Device Cooled | TO-220|TO-262 |
| Attachment Method | Clip/Mounting Tab |
| Finish | Gold Chromate |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aavid 576802C04000G to view detailed technical specifications.
No datasheet is available for this part.