
Passive heat sink for TO-220 packages, featuring a slim channel design with screw mounting. Constructed from anodized aluminum for enhanced thermal performance, this component offers a natural thermal resistance of 24.4°C/W and 10°C/W at 100 LFM forced air flow. Dimensions include a 19.05mm length, 13.21mm depth, and 12.7mm height, with a 0.5-inch height off base. The black anodized finish provides durability and improved heat dissipation. This RoHS compliant component is supplied in bulk packaging.
Aavid 577202B00000G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 13.21mm |
| Finish | Anodized |
| Height | 12.7mm |
| Height Off Base | 0.5inch |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Material | Aluminium, Anodized |
| Mount | Bolt |
| Natural Thermal Resistance | 24.4°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 10°C/W |
| Type | Passive |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 577202B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
