Aavid 579302B00000 technical specifications.
| Package/Case | TO-220 |
| Depth | 19.05mm |
| Finish | Anodized |
| Length | 24.89mm |
| Material | Aluminium |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 579302B00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.