Aavid 579302B00000G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 19.05mm |
| Finish | Anodized |
| Height | 11.18mm |
| Height Off Base | 0.44inch |
| Lead Free | Lead Free |
| Length | 24.89mm |
| Material | Aluminium, Anodized |
| Mount | Clip, Through Hole, PCB |
| Natural Thermal Resistance | 16.8°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6°C/W |
| Type | Passive |
| Width | 24.89mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 579302B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.