This TO-220 aluminum heat sink features a clip mount design and a thermal resistance of 26.4°C/W. It is available in a package quantity of 1000 units and is packaged in bulk. The heat sink is made of aluminum and has a natural thermal resistance of 26.4°C/W. It can also be used with forced air flow, with a thermal resistance of 8°C/W at 100 LFM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 579802B00000G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Color | Black |
| Depth | 10.67mm |
| Finish | Anodized |
| Height | 22.86mm |
| Height Off Base | 0.42inch |
| Length | 0.9inch |
| Material | Aluminium |
| Mount | Clip |
| Natural Thermal Resistance | 26.4°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 8°C/W |
| Type | Passive |
| Width | 0.75inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Aavid 579802B00000G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.