This 14.12mm x 28.58mm heat sink is made from black anodized aluminium with a natural thermal resistance of 39°C/W. It is designed for press-fit mounting and is available in packages of 500 units. The heat sink is compliant with RoHS regulations and is suitable for general use.
Aavid 580300B00000G technical specifications.
| Color | Black |
| Finish | Anodized |
| Height | 14.12mm |
| Height Off Base | 0.556inch |
| Lead Free | Lead Free |
| Length | 28.58mm |
| Material | Aluminium |
| Mount | Press-Fit |
| Natural Thermal Resistance | 39°C/W |
| Package Cooled | 18-DIP |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 20°C/W |
| Type | Passive |
| Width | 0.7inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 580300B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.