Aavid 580500B00000G technical specifications.
| Color | Black |
| Finish | Anodized |
| Height | 14.73mm |
| Height Off Base | 0.58inch |
| Lead Free | Lead Free |
| Length | 37.08mm |
| Material | Aluminium, Anodized |
| Mount | Press-Fit |
| Natural Thermal Resistance | 20°C/W |
| Package Cooled | 24-DIP |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6°C/W |
| Type | Passive |
| Width | 1.008inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 580500B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.