Aavid 580600B00000G technical specifications.
| Color | Black |
| Height | 14.86mm |
| Length | 42.67mm |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 580600B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.