Aavid 581101B02500G technical specifications.
| Package/Case | TO-218 |
| Finish | Anodized |
| Length | 16.26mm |
| Mount | Solder |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 581101B02500G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.