
Passive heat sink designed for TO-220 packages, featuring extruded aluminum construction with a black anodized finish for enhanced thermal performance. Offers a natural thermal resistance of 16.8°C/W and 5°C/W under forced air flow (100 LFM). Mounting options include bolt, PC pin, and solder, with dimensions of 38.1mm height, 16.26mm depth, and 16.26mm length. This RoHS compliant component is supplied in bulk packaging.
Aavid 581102B02500G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 16.26mm |
| Finish | Anodized |
| Height | 38.1mm |
| Height Off Base | 0.64inch |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Material | Aluminium, Anodized |
| Mount | Bolt, PC Pin, Solder |
| Natural Thermal Resistance | 16.8°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5°C/W |
| Type | Passive |
| Width | 0.64inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 581102B02500G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
