Aavid 590302B00000G technical specifications.
| Height Off Base | 1inch |
| Length | 1.675inch |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 11.2°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Shape | Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Aavid 590302B00000G to view detailed technical specifications.
No datasheet is available for this part.