Aavid 590302B03600 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 25.4mm |
| Finish | Anodized |
| Height | 42.54mm |
| Lead Free | Contains Lead |
| Length | 3.6inch |
| Natural Thermal Resistance | 11.2°C/W |
| Type | Passive |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aavid 590302B03600 to view detailed technical specifications.
No datasheet is available for this part.