Aavid 591302B04000G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 12.7mm |
| Height Off Base | 0.5inch |
| Length | 19.05mm |
| Material | Aluminium |
| Mount | Clip, PC Pin |
| Natural Thermal Resistance | 26.8°C/W |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 7°C/W |
| Type | Passive |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 591302B04000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
