This TO-218 heat sink features a natural thermal resistance of 6.8°C/W and a thermal resistance of 1°C/W when cooled with forced air flow. It is constructed from lead-free aluminium and has a rectangular shape with fins. The heat sink is available in a package quantity of 500 and is compliant with RoHS regulations.
Aavid 592201B03400G technical specifications.
| Package/Case | TO-218 |
| Color | Black |
| Depth | 12.7mm |
| Finish | Anodized |
| Height | 50.038mm |
| Height Off Base | 0.5inch |
| Lead Free | Lead Free |
| Length | 49.53mm |
| Material | Aluminium |
| Mount | Clip, PC Pin, Solder |
| Natural Thermal Resistance | 6.8°C/W |
| Package Cooled | TO-218 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1°C/W |
| Type | Passive |
| Width | 1.95inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 592201B03400G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
