Aavid 592502B02800 technical specifications.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Twisted |
| Device Cooled | TO-220 |
| Finish | Black Anodized |
| Product Length | 22.22mm |
| Product Depth | 6.35mm |
| Height | 31.75mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aavid 592502B02800 to view detailed technical specifications.
No datasheet is available for this part.