Aavid 592502B02800G technical specifications.
| Package/Case | TO-220 |
| Depth | 6.35mm |
| Finish | Anodized |
| Height Off Base | 0.25inch |
| Lead Free | Lead Free |
| Length | 22.22mm |
| Material | Aluminium |
| Mount | Bolt, Board |
| Natural Thermal Resistance | 22°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 10°C/W |
| Type | Passive |
| Width | 0.875inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 592502B02800G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.