Aavid 592502B12801G technical specifications.
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Material | Anodized |
| Natural Thermal Resistance | 22°C/W |
| RoHS | Compliant |
Download the complete datasheet for Aavid 592502B12801G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.