Aavid 593002B03400 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 12.7mm |
| Finish | Anodized |
| Height | 29.972mm |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Packaging | Bulk |
| Type | Passive |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 593002B03400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.