Aavid 6000DG technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Finish | Tin |
| Height | 6.35mm |
| Length | 25.4mm |
| Material | Copper |
| Mount | Solder |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6000DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
