Aavid 600802F00000G technical specifications.
| Product Length (mm) | 76.2 |
| Product Depth (mm) | 104.76 |
| Product Height (mm) | 25.4 |
| Type | Passive |
| Material | Aluminum Alloy 6063-T5 |
| Finish | Black Anodized |
| Cage Code | 1N6F3 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Aavid 600802F00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.