Aavid 601403B06000 technical specifications.
| Color | Black |
| Height | 44.45mm |
| Length | 152.4mm |
| Mount | External |
| Natural Thermal Resistance | 1.39°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 154.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aavid 601403B06000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.