This TO-220 heat sink features a black anodized finish and measures 12.7mm in depth and 29.97mm in height. It has a natural thermal resistance of 12.5°C/W and is available in bulk packaging. The heat sink is not radiation hardened and is not RoHS compliant.
Aavid 6021B technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 12.7mm |
| Finish | Anodized |
| Height | 29.97mm |
| Length | 25.4mm |
| Natural Thermal Resistance | 12.5°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Type | Passive |
| Width | 25.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Aavid 6021B to view detailed technical specifications.
No datasheet is available for this part.
