Aavid 6021PB technical specifications.
| Package/Case | TO-220 |
| Depth | 12.7mm |
| Finish | Anodized |
| Length | 25.4mm |
| Mount | Through Hole |
| Type | Passive |
| RoHS | Not Compliant |
Download the complete datasheet for Aavid 6021PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.