Aavid 6025B-TTG technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 6.34mm |
| Height | 32.77mm |
| Lead Free | Lead Free |
| Length | 22.22mm |
| Material | Copper |
| Mount | Solder |
| Natural Thermal Resistance | 17.9°C/W |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 87.63mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6025B-TTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.