Aavid 6030B-TTG technical specifications.
| Body Material | Copper |
| Package/Case | TO-220 |
| Depth | 12.7mm |
| Length | 25.4mm |
| Material | Copper |
| Mount | Solder |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6030B-TTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.