
Aavid 6030D technical specifications.
| Body Material | Copper |
| Package/Case | TO-220 |
| Depth | 12.7mm |
| Finish | Tin |
| Height | 29.97mm |
| Length | 12.7mm |
| Type | Passive |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aavid 6030D to view detailed technical specifications.
No datasheet is available for this part.