Aavid 6032B-TTG-COPPER technical specifications.
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Material | Tin, Matte |
| Natural Thermal Resistance | 8.3°C/W |
| Package Quantity | 5000 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6032B-TTG-COPPER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.