Aavid 6032DG technical specifications.
| Package/Case | TO-220 |
| Finish | Tin |
| Height | 50.8mm |
| Length | 12.7mm |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 35.05mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6032DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.