Aavid 6043PBG technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 20.32mm |
| Finish | Anodized |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Mount | Clip, Through Hole, PCB |
| Type | Passive |
| Width | 6.858mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6043PBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.