Aavid 6045B technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 8.89mm |
| Height Off Base | 0.35inch |
| Lead Free | Lead Free |
| Length | 1inch |
| Material | Aluminium, Anodized |
| Mount | Clip |
| Natural Thermal Resistance | 26°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| Shape | Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 16°C/W |
| Type | Passive |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6045B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.