Aavid 6084B technical specifications.
| Package/Case | TO-220 |
| Depth | 13.21mm |
| Finish | Anodized |
| Height | 8.38mm |
| Length | 19.05mm |
| Natural Thermal Resistance | 22.5°C/W |
| Packaging | Bulk |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6084B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.