Aavid 615851F00000 technical specifications.
| Depth | 101.6mm |
| Height | 0.3inch |
| Lead Free | Lead Free |
| Length | 8foot |
| Natural Thermal Resistance | 3.47°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 615851F00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.