Aavid 6208B technical specifications.
| Height Off Base | 0.5inch |
| Length | 1.59inch |
| Material | Aluminium |
| Mount | Bolt |
| Package Quantity | 1000 |
| Shape | Fins, Rectangular |
| Width | 1.08inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6208B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.