Aavid 6222BG technical specifications.
| Color | Black |
| Depth | 26.92mm |
| Finish | Anodized |
| Height | 31.75mm |
| Height Off Base | 1.25inch |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Material | Aluminium, Anodized |
| Mount | Bolt |
| Natural Thermal Resistance | 9.4°C/W |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Square |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3°C/W |
| Type | Passive |
| Width | 1.06inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6222BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.