Aavid 6225B-MTG technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 8mm |
| Finish | Anodized |
| Height | 27.18mm |
| Height Off Base | 0.315inch |
| Lead Free | Lead Free |
| Length | 26.01mm |
| Material | Aluminium, Anodized |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 15°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3°C/W |
| Type | Passive |
| Width | 1.024inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6225B-MTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
