Aavid 6230B-TTG-COPPER technical specifications.
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Material | Tin, Matte |
| Natural Thermal Resistance | 12.5°C/W |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6230B-TTG-COPPER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.