Aavid 6230DG technical specifications.
| Package/Case | TO-220 |
| Depth | 12.7mm |
| Finish | Tin |
| Height | 29.97mm |
| Length | 25.4mm |
| Material | Copper |
| Natural Thermal Resistance | 12.5°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6230DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.