Aavid 6230DG(COPPER) technical specifications.
| Package/Case | TO-220 |
| Height Off Base | 0.5inch |
| Length | 1.18inch |
| Material | Copper |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 12.5°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6°C/W |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6230DG(COPPER) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.