Aavid 6232PB-MT technical specifications.
| Package/Case | TO-220 |
| Depth | 13mm |
| Finish | Anodized |
| Height | 45.06mm |
| Length | 35mm |
| Mount | Solder |
| Natural Thermal Resistance | 10°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6232PB-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.