Aavid 6238B-MT technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 24.46mm |
| Length | 15.49mm |
| Width | 25.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aavid 6238B-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.