Aavid 6299BG technical specifications.
| Package/Case | TO-218 |
| Depth | 25.2mm |
| Finish | Anodized |
| Length | 41.6mm |
| Material | Aluminium |
| Mount | Screw |
| Natural Thermal Resistance | 3.6°C/W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6299BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.