Aavid 6300BG technical specifications.
| Package/Case | TO-220 |
| Length | 25.4mm |
| Material | Aluminium |
| Natural Thermal Resistance | 3.1°C/W |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6300BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.