Aavid 630201F00000 technical specifications.
| Depth | 76.2mm |
| Height | 50.8mm |
| Length | 76.2mm |
| Material | Aluminium |
| Natural Thermal Resistance | 1.9°C/W |
| Packaging | Bulk |
| Primary Type | EXTRUDED |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 630201F00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.