Aavid 631401F00000 technical specifications.
| Height | 50.8mm |
| Length | 2438.4mm |
| Material | Aluminium |
| Natural Thermal Resistance | 0.3°C/W |
| Primary Type | EXTRUDED |
| Width | 121.16mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 631401F00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.