Aavid 637303U14725 technical specifications.
| Product Length (mm) | 374.02 |
| Product Depth (mm) | 76.2 |
| Product Height (mm) | 57.15 |
| Type | Passive |
| Material | Aluminum 6063 |
| Finish | Black Anodized |
| Cage Code | 1N6F3 |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
Download the complete datasheet for Aavid 637303U14725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.