Aavid 6374BG technical specifications.
| Package/Case | TO-218 |
| Depth | 16mm |
| Finish | Anodized |
| Height | 31.75mm |
| Lead Free | Lead Free |
| Length | 59.99mm |
| Material | Anodized |
| Mount | Solder |
| Natural Thermal Resistance | 5°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6374BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.