Aavid 6391BG technical specifications.
| Package/Case | TO-218 |
| Length | 16.3mm |
| Material | Aluminium |
| Natural Thermal Resistance | 12.9°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6391BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.