
Passive heat sink designed for TO-218/TO-220 packages, featuring a radial, thru-hole mounting configuration. Constructed from aluminum with a black anodized finish, this rectangular finned heatsink offers a natural thermal resistance of 5.6°C/W and 1.5°C/W under 100 LFM forced air. Dimensions include a 41.91mm length and width, with a 25.4mm depth and height. Mountable via bolt, PC pin, or screw, this RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 6396BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Black |
| Depth | 25.4mm |
| Finish | Anodized |
| Height | 25.4mm |
| Height Off Base | 1inch |
| Lead Free | Lead Free |
| Length | 41.91mm |
| Material | Aluminium |
| Mount | Bolt, PC Pin, Screw |
| Natural Thermal Resistance | 5.6°C/W |
| Package Quantity | 500 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.5°C/W |
| Type | Passive |
| Width | 41.91mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6396BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
