Heat Sink Passive TO-220 Radial 4.4°C/W Black Anodized
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 25.4mm |
| Finish | Anodized |
| Height | 38.1mm |
| Length | 41.91mm |
| Natural Thermal Resistance | 4.4°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |