Aavid 652451F00000 technical specifications.
| Depth | 32mm |
| Height | 41.91mm |
| Length | 76.2mm |
| Natural Thermal Resistance | 4.43°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Type | Passive |
| RoHS | Not CompliantNo |
Download the complete datasheet for Aavid 652451F00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.